Analog DevicesDC2860APower Management Development Boards and Kits
LTM8051EY DC to DC Converter and Switching Regulator Module 1.764V to 1.836V/2.45V to 2.55V/3.234V to 3.366V/4.9V to 5.1V Output Demonstration Circuit
LTM8051: Quad 40VIN Silent Switcher® μModule® Regulator with Configurable 1.2A Output Array
The LTM8051 is quad 40VIN, 1.2A step-down Silent Switcher® μModule® regulator. The Silent Switcher architecture minimizes EMI while delivering high efficiency at frequencies up to 3MHz. Included in the package are the controllers, power switches, inductors, and support components.
Silent Switcher® μModule® regulator is CISPR22 Class B compliant for noise sensitive applications
● Quad 1.2A output current for multiple voltage rails
● Low EMI emissions minimizes risk of frequency interference
Key Features and Benefits
● Quad 1.2A output current, Silent Switcher μModule regulator which can be used for multiple voltage rail and saves board space
● CISPR22 Class B compliant, Low EMI, Silent Switcher Architecture which is good for noise sensitive applications such as signal processing for medical imaging and RF and minimizes the risk of frequency interference
● Input Voltage : Up to 40V
Applications
● Aerospace and Defense
● Communications
● Instrumentation & Measurement
● Healthcare
Evaluation Board
The LTM8051 can be evaluated with theDC2860A
Featured Products
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Demonstration Circuit | |
| DC to DC Converter and Switching Regulator Module | |
| 4 | |
| 1.764 to 1.836/2.45 to 2.55/3.234 to 3.366/4.9 to 5.1 | |
| 1200/1200/1200/1200 | |
| 7VDC to 40VDC | |
| 3000 | |
| 87.5 | |
| LTM8051EY |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

