Amphenol Communications SolutionsDA15P065TXLFConnector D-Subminiature

D-Sub Cable Connector, Input Output Connectors, 15 Way Pin Solder Bucket, without Accessory

Amphenol’s D-Subminiature connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Subminiature connectors are one of the most popular Input/Output interconnects, addressing a wide variety of applications in Telecommunications, Data, Consumer Industrial, Military, Instrumentation and Medical. For many years Amphenol, has been offering a wide range of D-Subminiature connectors to meet various design requirements including those in harsh environment.

The standard density D-Subminiature series are widely used for numerous applications in many market segments. Amphenol offers Delta-D (single shell design) and Frugal-D (two shell design) under this category. Standard density D-subminiature PCB mount connectors available in straight and angled version. They come with a large number of mounting options.



Features:


  • •  A Basic I/O connector comes with five shell size and housing design
  • •  Has a D-shaped shell design
  • •  Meets DIN 41652 and MIL-C-24308 dimensional standards
  • •  Available in Straight, Angle, Wire Wrap terminations
  • •  Delta-D design (1 shell + 1 housing) with stamped & formed contacts
  • •  Various PCB and Panel mounting accessory options available
  • •  Lead-free and RoHS compliant


Benefits:


  • •  Most popular Rugged and sturdy I/O connector
  • •  Supports the need for polarization
  • •  Interchangable and intermateable with other makes
  • •  Support different PCB mounting requirements
  • •  Price competitive
  • •  Wide variety of choices for secure connection
  • •  Meets environmental, health and safety requirements


Communicate with your serial connections using the DA15P065TXLF DVI connector from FCI. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 5 A/contact. DA15P065TXLF is housed in thermoplastic. Its 15 terminals use the solder bucket termination method. This product is 12.17 mm tall. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Total In Stock: 491 parts

Regional Inventory: 266

    Total$0.68Price for 1

    266 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      India
      • In Stock: 266 parts
      • Price: $0.681
    • (225)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2445+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      India
      • In Stock: 225 parts
      • Price: $1.3501

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.