VishayD103Z39Y5VL63J5RCapacitor Ceramic Single Layer
Cap Ceramic 0.01uF 500V Y5V -20% to 80%( 10 X 3.5mm) Radial Disc 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| -20% to 80% | |
| 500VDC | |
| 10G | |
| Y5V | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| 5 | |
| 10 X 3.5 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 10(Max) | |
| 3.5(Max) | |
| 14(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

