VishayD103K69Y5PL63L0RCapacitor Ceramic Single Layer

Cap Ceramic 0.01uF 500V Y5P 10%( 17.5 X 4mm) Radial Disc 10mm 85°C Bulk

Using one of these low cost D103K69Y5PL63L0R single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 500 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product is 4(Max) mm deep. Its capacitance value is 0.01uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The D103K69Y5PL63L0R high frequency capacitor has a radial termination style. It has a tolerance of 10%.

Import TariffMay apply to this part

30 parts: Ships tomorrow

    Total$0.25Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1720+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 30 parts
      • Price: $0.2491

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.