VishayD102K25Y5PL6TJ6RCapacitor Ceramic Single Layer
Cap Ceramic 0.001uF 500V Y5P 10%( 6.5 X 3.5mm) Radial Disc 6.4mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 10% | |
| 500VDC | |
| 10G | |
| Y5P | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2.5 | |
| 6.5 X 3.5 | |
| -30 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 6.5(Max) | |
| 3.5(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

