Infineon Technologies AGCYPAS213A132LQXQXQLA1AC to DC Switching Converters
AC to DC Switching Converter Flyback 300kHz Tray 32-Pin VQFN EP
| Compliant | |
| 3A991.a.2 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 3.3 | |
| 30 | |
| 25(Typ) | |
| 300 | |
| No | |
| -40 | |
| 105 | |
| Tray | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

