Infineon Technologies AGCYPAP211A1-14SXITAC to DC Switching Converters
AC to DC Switching Converter Flyback 36kHz T/R 14-Pin SOIC
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Flyback | |
| 120 | |
| 380 | |
| 1.1 | |
| 1000 | |
| 36 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) |
| Package Width | 3.99(Max) |
| Package Length | 8.74(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

