ToshibaCUS05S30,H3FRectifiers
Diode Small Signal Schottky Si 30V 0.5A 2-Pin USC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 20 |
| Single | |
| 30 | |
| 0.5 | |
| 5 | |
| 0.47 | |
| 300 | |
| 55(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | USC |
| 2 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

