Murata ManufacturingCT100LW-IS6-MSpecialized Sensors

1D Linear Sensor Analog Output 2.5V/3.3V/5V 6-Pin SOT-23 T/R

TMR Sensors CT100 Series

The CT100 is a 1D linear sensor in full-bridge configuration from Crocus Technology developed on its patented MLU™ technology. The total magnetic field range for the CT100 is from -50 mT to +50 mT and it achieves a linearity error of ±0.5% for a range of -20 mT to +20 mT while providing unparalleled temperature stability. It supports a wide operating voltage range of 1.0 V to 5.5 V.

It is available in a 6-lead SOT23 package and for space critical applications, a low profile and small form factor 6-lead DFN package that is 1.50×1.50×0.45 mm in size. It is an ideal solution for contactless current sensing in that it can measure the current from the induced magnetic field of the current carrying conductor. CT100 is a very linear sensor, it provides a highly accurate measurement.

Applications:

   • Linear Measurements
   • Proximity Sensing
   • Current Sensing

Features and Benefits:

   • Operating magnetic field range: ±50 mT
   • Stable magnetic performance over temperature
   • Lnearity error: ±0.5% from -20 mT to +20 mT
   • Differential outputs
   • Supply voltage: 1.0V to 5.5V
   • Operating temperature: -40°C to +125°C
   • Package options:6-lead SOT23
   • 6-lead DFN, 1.50×1.50×0.45 mm

Related Parts

CT100LW-ID6-M        CT100LW-IS6-M

CT100LW-HD6-M        CT100LW-HS6-M

Featured Articles and Videos

   What Decarbonization Innovations Will Affect the Manufacturing Industry?

2,157 parts: Ships in 4 days

    Total$2.58Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,157 parts
      • Price: $2.58

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.