Texas InstrumentsCSD23381F4TMOSFETs

Trans MOSFET P-CH 12V 2.3A 3-Pin PicoStar T/R

Create an effective common drain amplifier using this CSD23381F4T power MOSFET from Texas Instruments. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with femtofet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.

17 parts: Ships in 2 days

    Total$0.31Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      17
      Country Of origin:
      Philippines
         
      • Price: $0.3130
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 17 parts
      • Price: $0.3130

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.