| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 48 | |
| 9@10V | |
| 6@4.5V | |
| 1.5 | |
| 1050@15V | |
| 2600 | |
| 3.4 | |
| 24 | |
| 12 | |
| 8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.6 | |
| Mounting | Surface Mount |
| Package Width | 3.1(Max) mm |
| Package Length | 3.25(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSONP EP |
| 8 |
Use Texas Instruments' CSD17551Q3A power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 2600 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This device is made with nexfet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

