| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 10 | |
| 28 | |
| 2.6@8V | |
| 19@4.5V | |
| 4.3 | |
| 5.7 | |
| 2660@15V | |
| 3200 | |
| 10.5 | |
| 16.2 | |
| 28 | |
| 10.7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.1 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.75 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSONP EP |
| 8 |
Make an effective common source amplifier using this CSD17301Q5A power MOSFET from Texas Instruments. Its maximum power dissipation is 3200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes nexfet technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

