| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| 30 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 2.4 mm |
| Package Length | 3.8 mm |
| PCB changed | 2 |
| Supplier Package | M-FLAT |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

