Illinois CapacitorCMR07F103JODRCapacitor Mica
Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 10.8mm (0.01%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 10.8 | |
| 20.3 X 8.6 X 22.6 | |
| -55 | |
| 125 | |
| 20.3(Max) | |
| 8.6(Max) | |
| 22.6(Max) | |
| 1 | |
| 22.6(Max) | |
| Through Hole |
If you are in need of a component that can provide accurate results within your electronics circuit, the CMR07F103JODR silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CMR07F103JODR silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 20.3(Max) mm long, 22.6(Max) mm tall and 8.6(Max) mm deep. This part has a lead diameter of 1 mm and a pitch of 10.8 mm. It is reliable with a failure rate grade of R. Its capacitance value is 0.01uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
