Illinois CapacitorCMR05F301JODPCapacitor Mica
Cap Mica 300pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.7mm (0.1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 300pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 5.7 | |
| 11.9 X 5.3 X 9.9 | |
| -55 | |
| 125 | |
| 11.9(Max) | |
| 5.3(Max) | |
| 9.9(Max) | |
| 0.6 | |
| 9.9(Max) | |
| Through Hole |
The Cornell Dubilier CMR05F301JODP silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.7 mm. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. It is reliable with a failure rate grade of P. It has a tolerance of 5%. Its capacitance value is 300pF. The CMR05F301JODP silver mica capacitor has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
