| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 800 | |
| 0.5 | |
| 10 | |
| 2.5 | |
| 50 | |
| 100 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 2.4 mm |
| Package Length | 3.8 mm |
| PCB changed | 2 |
| Supplier Package | M-FLAT |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

