Illinois CapacitorCM06FD202JO3Capacitor Mica
Cap Mica 0.002uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.002uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 17 X 6.1 X 13.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17(Max) | |
| 6.1(Max) | |
| 13.5(Max) | |
| 0.8 | |
| 13.5(Max) | |
| Through Hole |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CM06FD202JO3 silver mica capacitor can give you what you are looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.1(Max) mm deep. It has a tolerance of 5%. The CM06FD202JO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.002uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
