Samsung Electro-MechanicsCL14A105MP3NANCCapacitor Networks and Arrays
Cap Ceramic Array 1uF 10V X5R 20% 0504 Pad SMD 2 Capacitor 85°C
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 1uF | |
| 20% | |
| 10VDC | |
| X5R | |
| Ceramic | |
| 2 | |
| Flat | |
| Pad | |
| 4 | |
| 0.64 | |
| 1.4 X 1 X 0.4 | |
| 0504 | |
| -55 | |
| 85 | |
| 1.4(Max) | |
| 1(Max) | |
| 0.4(Max) | |
| Surface Mount |
By adding one of Samsung Electro-Mechanics' CL14A105MP3NANC capacitor banks to your circuit, you essentially will group a number of capacitors onto a small, compact inline package.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

