TDKCKCL22X5R1H473M085AACapacitor Networks and Arrays
Cap Ceramic Array 0.047uF 50V X5R 20% 0805 Pad SMD 2 Capacitor 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Array | |
| 0.047uF | |
| 20% | |
| 50VDC | |
| X5R | |
| Ceramic | |
| 2 | |
| Flat | |
| Pad | |
| 4 | |
| 1 | |
| 2 X 1.25 X 0.85 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.85 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

