Illinois CapacitorCDV19FF561JO3FCapacitor Mica

Cap Mica 560pF 1000V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C

The CDV19FF561JO3F silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The CDV19FF561JO3F silver mica capacitor has a radial termination style. Its capacitance value is 560pF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.5(Max) mm long, 13(Max) mm tall and 5.3(Max) mm deep.

13,185 parts: Ships in 2 days

    Total$66.60Price for 15

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 13,185 parts
      • Price: $4.44

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.