Illinois CapacitorCDV19FF272JO3Capacitor Mica
Cap Mica 0.0027uF 1000V 5% (17.8 X 8.6 X 14.5mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.0027uF | |
| 5% | |
| 1000VDC | |
| Radial | |
| 8.7 | |
| 17.8 X 8.6 X 14.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.8(Max) | |
| 8.6(Max) | |
| 14.5(Max) | |
| 0.8 | |
| 14.5(Max) | |
| Through Hole |
Cornell Dubilier brings you their latest CDV19FF272JO3 silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%. Its capacitance value is 0.0027uF. The CDV19FF272JO3 silver mica capacitor has a radial termination style. This product is 17.8(Max) mm long, 14.5(Max) mm tall and 8.6(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
