Illinois CapacitorCDV19FF102JO3Capacitor Mica
Cap Mica 0.001uF 1000V 5% (17 X 6.4 X 13.5mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 1000VDC | |
| Radial | |
| 8.7 | |
| 17 X 6.4 X 13.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17(Max) | |
| 6.4(Max) | |
| 13.5(Max) | |
| 0.8 | |
| 13.5(Max) | |
| Through Hole |
Look no further, use this CDV19FF102JO3 silver mica capacitor from Cornell Dubilier for loss less purposes, little to no capacitance variance. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.4(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%. Its capacitance value is 0.001uF. The CDV19FF102JO3 silver mica capacitor has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
