50-75% Off

Illinois CapacitorCDV16FF911JO3FCapacitor Mica

Cap Mica 910pF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C

With this CDV16FF911JO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CDV16FF911JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 11.7(Max) mm long, 12.7(Max) mm tall and 4.4(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. Its capacitance value is 910pF.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$1.38Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1841+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 1 part
      • Price: $1.377

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.