Illinois CapacitorCDV16FF681JO3FCapacitor Mica

Cap Mica 680pF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C

The CDV16FF681JO3F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. This product is 11.7(Max) mm long, 12.7(Max) mm tall and 4.4(Max) mm deep. The CDV16FF681JO3F silver mica capacitor has a radial termination style. Its capacitance value is 680pF. It has a tolerance of 5%.

1,000 parts: Ships in 3 days

    Total$63.00Price for 18

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,000 parts
      • Price: $3.50

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.