Illinois CapacitorCDV16FF202JO3FCapacitor Mica
Cap Mica 0.002uF 1000V 5% (11.9 X 6.4 X 13.2mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.002uF | |
| 5% | |
| 1000VDC|350VAC | |
| Radial | |
| 5.9 | |
| 11.9 X 6.4 X 13.2 | |
| -55 | |
| 125 | |
| 11.9(Max) | |
| 6.4(Max) | |
| 13.2(Max) | |
| 0.8 | |
| 13.2(Max) | |
| Through Hole |
With this CDV16FF202JO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CDV16FF202JO3F silver mica capacitor has a radial termination style. Its capacitance value is 0.002uF. It has a tolerance of 5%. This product is 11.9(Max) mm long, 13.2(Max) mm tall and 6.4(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

