50-75% Off
Illinois CapacitorCDV16FF201JO3FCapacitor Mica
Cap Mica 200pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 200pF | |
| 5% | |
| 1000VDC|350VAC | |
| Radial | |
| 5.9 | |
| 10.9 X 3.8 X 11.7 | |
| -55 | |
| 125 | |
| 10.9(Max) | |
| 3.8(Max) | |
| 11.7(Max) | |
| 0.8 | |
| 11.7(Max) | |
| Through Hole |
Look no further! Cornell Dubilier's CDV16FF201JO3F silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 200pF. This product is 10.9(Max) mm long, 11.7(Max) mm tall and 3.8(Max) mm deep. The CDV16FF201JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

