Illinois CapacitorCDV16FF102JO3Capacitor Mica

Cap Mica 0.001uF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C

Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CDV16FF102JO3 capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 0.001uF. The CDV16FF102JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. This product is 11.7(Max) mm long, 12.7(Max) mm tall and 4.4(Max) mm deep.

550 parts: Ships in 2 days

    Total$63.20Price for 16

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 550 parts
      • Price: $3.95

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.