Illinois CapacitorCD7FA102JO3Capacitor Mica

Cap Mica 0.001uF 100V 5% (8.1 X 3.9 X 7.6mm) Radial 4.4mm 125°C

The CD7FA102JO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. This product is 8.1(Max) mm long, 7.6(Max) mm tall and 3.9(Max) mm deep. It has a tolerance of 5%. The CD7FA102JO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.001uF.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $17.630
    1. 1+$17.630
    2. 500+$15.440
    3. 1000+$13.120
    4. 2000+$12.287

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.