Illinois CapacitorCD5EC330JO3FCapacitor Mica

Cap Mica 33pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C T/R

This CD5EC330JO3F silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. It has a tolerance of 5%. Its capacitance value is 33pF. The CD5EC330JO3F silver mica capacitor has a radial termination style. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3.3(Max) mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    21 weeks
    • Price: $2.724
    1. 1+$2.724
    2. 500+$2.519
    3. 1000+$2.097

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.