Illinois CapacitorCD5EC270JO3Capacitor Mica
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 27pF | |
| 5% | |
| 300VDC | |
| Radial | |
| 3 | |
| 6.9 X 3.3 X 5.1 | |
| -55 | |
| 125 | |
| 6.9(Max) | |
| 3.3(Max) | |
| 5.1(Max) | |
| 0.4 | |
| 5.1(Max) | |
| Through Hole |
This CD5EC270JO3 silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3.3(Max) mm deep. The CD5EC270JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 27pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
