Illinois CapacitorCD5EC200JO3FCapacitor Mica

Cap Mica 20pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125°C T/R

Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CD5EC200JO3F silver mica capacitor can give you what you are looking for. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 20pF. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. The CD5EC200JO3F silver mica capacitor has a radial termination style. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3(Max) mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    21 weeks
    • Price: $2.335
    1. 1+$2.335
    2. 500+$2.099
    3. 1000+$1.837

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.