Illinois CapacitorCD30FD103JO3Capacitor Mica
Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 11.1 | |
| 20.3 X 8.6 X 22.6 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20.3(Max) | |
| 8.6(Max) | |
| 22.6(Max) | |
| 1 | |
| 22.6(Max) | |
| Through Hole |
Cornell Dubilier's CD30FD103JO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. The CD30FD103JO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.01uF. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. This product is 20.3(Max) mm long, 22.6(Max) mm tall and 8.6(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
