Illinois CapacitorCD19FD302JO3Capacitor Mica
Cap Mica 0.003uF 500V 5% (17.3 X 7.1 X 14mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.003uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 17.3 X 7.1 X 14 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.3(Max) | |
| 7.1(Max) | |
| 14(Max) | |
| 0.8 | |
| 14(Max) | |
| Through Hole |
Cornell Dubilier's CD19FD302JO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 17.3(Max) mm long, 14(Max) mm tall and 7.1(Max) mm deep. Its capacitance value is 0.003uF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD302JO3 silver mica capacitor has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
