Illinois CapacitorCD19FD222JO3FCapacitor Mica

Cap Mica 0.0022uF 500V 5% (17 X 6.4 X 13.5mm) Radial 8.7mm 125°C

If you are looking for a low-loss capacitor for use in your next electronics circuit, the CD19FD222JO3F silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.4(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD222JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.0022uF.

1,644 parts: Ships in 2 days

    Total$68.31Price for 11

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,644 parts
      • Price: $6.21

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.