Illinois CapacitorCD19FD182JO3FCapacitor Mica

Cap Mica 0.0018uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C

Think of Cornell Dubilier's CD19FD182JO3F silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The CD19FD182JO3F silver mica capacitor has a radial termination style. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.1(Max) mm deep. Its capacitance value is 0.0018uF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.

3,750 parts: Ships in 2 days

    Total$65.89Price for 11

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,750 parts
      • Price: $5.99

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.