Illinois CapacitorCD19FC682JO3FCapacitor Mica
Cap Mica 0.0068uF 300V 5% (17.5 X 8.4 X 14.5mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.0068uF | |
| 5% | |
| 300VDC | |
| Radial | |
| 8.7 | |
| 17.5 X 8.4 X 14.5 | |
| -55 | |
| 125 | |
| 17.5(Max) | |
| 8.4(Max) | |
| 14.5(Max) | |
| 0.8 | |
| 14.5(Max) | |
| Through Hole |
Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD19FC682JO3F capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0068uF. This product is 17.5(Max) mm long, 14.5(Max) mm tall and 8.4(Max) mm deep. The CD19FC682JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
