Illinois CapacitorCD15FD501JO3FCapacitor Mica
Cap Mica 500pF 500V 5%( 11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.30.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 500pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.9 X 5.6 X 10.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.9(Max) | |
| 5.6(Max) | |
| 10.2(Max) | |
| 0.6 | |
| 10.2(Max) | |
| Through Hole |
The Cornell Dubilier CD15FD501JO3F silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD15FD501JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 500pF. This product is 11.9(Max) mm long, 10.2(Max) mm tall and 5.6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
