Illinois CapacitorCD15FD301GO3Capacitor Mica

Cap Mica 300pF 500V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R

Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD15FD301GO3 capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CD15FD301GO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. It has a tolerance of 2%. Its capacitance value is 300pF.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.257
    1. 1+$3.257
    2. 500+$3.196
    3. 1000+$3.117
    4. 2000+$3.049

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.