Illinois CapacitorCD15FD251JO3FCapacitor Mica

Cap Mica 250pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R

Look no further! Cornell Dubilier's CD15FD251JO3F silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15FD251JO3F silver mica capacitor has a radial termination style. Its capacitance value is 250pF.

200 parts: Ships in 2 days

    Total$62.70Price for 19

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 200 parts
      • Price: $3.30

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.