Illinois CapacitorCD15FD151FO3FCapacitor Mica
Cap Mica 150pF 500V 1% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 150pF | |
| 1% | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.7 X 4.8 X 9.4 | |
| -55 | |
| 125 | |
| 11.7(Max) | |
| 4.8(Max) | |
| 9.4(Max) | |
| 0.6 | |
| 9.4(Max) | |
| Through Hole |
Look no further! Cornell Dubilier's CD15FD151FO3F silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 1%. The CD15FD151FO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.7(Max) mm long, 9.4(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 150pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
