Illinois CapacitorCD15FD101JO3FCapacitor Mica
Cap Mica 100pF 500V 5% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 500VDC | |
| No | |
| Stable Capacitance Over Wide Temperature Range | |
| Radial | |
| 5.9 | |
| 11.7 X 4.6 X 9.1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.7(Max) | |
| 4.6(Max) | |
| 9.1(Max) | |
| 0.6 | |
| 9.1(Max) | |
| Through Hole |
With this CD15FD101JO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD15FD101JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 11.7(Max) mm long, 9.1(Max) mm tall and 4.6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 100pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
