Illinois CapacitorCD15FA102FO3Capacitor Mica
Cap Mica 0.001uF 100V 1% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 1% | |
| 100VDC | |
| Radial | |
| 5.9 | |
| 12.2 X 5.8 X 10.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.2(Max) | |
| 5.8(Max) | |
| 10.2(Max) | |
| 0.6 | |
| 10.2(Max) | |
| Through Hole |
Cornell Dubilier's CD15FA102FO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.001uF. It has a tolerance of 1%. The CD15FA102FO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 12.2(Max) mm long, 10.2(Max) mm tall and 5.8(Max) mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
