Illinois CapacitorCD15ED750JO3FCapacitor Mica

Cap Mica 75pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125°C

The CD15ED750JO3F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 75pF. The CD15ED750JO3F silver mica capacitor has a radial termination style. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.6(Max) mm deep.

398 parts: Ships in 2 days

    Total$63.00Price for 36

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 398 parts
      • Price: $1.75

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.