Illinois CapacitorCD15CD100DO3Capacitor Mica
Cap Mica 10pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 0.5pF | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.4 X 4.3 X 9.1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.4(Max) | |
| 4.3(Max) | |
| 9.1(Max) | |
| 0.6 | |
| 9.1(Max) | |
| Through Hole |
This CD15CD100DO3 silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 10pF. The CD15CD100DO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
