Illinois CapacitorCD10FD201JO3FCapacitor Mica
Cap Mica 200pF 500V 5% (9.9 X 5.3 X 9.4mm) Radial 3.6mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 200pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 3.6 | |
| 9.9 X 5.3 X 9.4 | |
| -55 | |
| 125 | |
| 9.9(Max) | |
| 5.3(Max) | |
| 9.4(Max) | |
| 0.4 | |
| 9.4(Max) | |
| Through Hole |
Mica is a great dielectric for capacitors for low losses and low change, and this CD10FD201JO3F silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD10FD201JO3F silver mica capacitor has a radial termination style. This product is 9.9(Max) mm long, 9.4(Max) mm tall and 5.3(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 200pF. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
