Illinois CapacitorCD10FD151JO3FCapacitor Mica
Cap Mica 150pF 500V 5% (9.7 X 5.3 X 9.1mm) Radial 3.6mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 150pF | |
| 5% | |
| 500VDC | |
| No | |
| Stable Capacitance Over Wide Temperature Range | |
| Radial | |
| 3.6 | |
| 9.7 X 5.3 X 9.1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 9.7(Max) | |
| 5.3(Max) | |
| 9.1(Max) | |
| 0.4 | |
| 9.1(Max) | |
| Through Hole |
The CD10FD151JO3F silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The CD10FD151JO3F silver mica capacitor has a radial termination style. Its capacitance value is 150pF. This product is 9.7(Max) mm long, 9.1(Max) mm tall and 5.3(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
