Illinois CapacitorCD10ED220JO3Capacitor Mica
Cap Mica 22pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 3.6 | |
| 9.1 X 4.8 X 8.4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 9.1(Max) | |
| 4.8(Max) | |
| 8.4(Max) | |
| 0.4 | |
| 8.4(Max) | |
| Through Hole |
Look no further! Cornell Dubilier's CD10ED220JO3 silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. The CD10ED220JO3 silver mica capacitor has a radial termination style. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 22pF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
