SamtecCC79L-2630-01-LConnector Contact
Contact SKT Crimp ST Cable Mount 26-30AWG Mini Mate® Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| Bag | |
| 12.6 | |
| 2.03 | |
| 1.85 | |
| Mini Mate® | |
| 26-30 | |
| Cable Mount |
This CC79L-2630-01-L connector contact from Samtec is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 26-30 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

