SamtecCC69R-1620-01-T-SPConnector Contact
Contact SKT Crimp ST Cable Mount 16-20AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Power | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 12.1 | |
| 565VDC|400VAC | |
| -55 | |
| 105 | |
| Reel | |
| 15.97 | |
| 4.67 | |
| 4.26 | |
| 16-20 | |
| Cable Mount |
This CC69R-1620-01-T-SP connector contact from Samtec is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 12.1 A. This has a Connector Power connector. This connector contact has an operating temperature range of -55 °C to 105 °C. It uses the crimp termination method. Its wire is 16-20 AWG. This product is 15.97 mm long, 4.26 mm tall and 4.67 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.