10-25% Off
KEMET CorporationCA064C101K5GACTUCapacitor Networks and Arrays
Cap Ceramic Array 100pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 100pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.8 | |
| 1.6 X 3.2 X 0.8 | |
| 0612 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 0.8 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

